-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 90W, 10ohm, 10% +/-Tol, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5696
|
Newark | Resistor, 10 Ohm, 90W, Solder Lug, Resistance:10Ohm, Product Range:Wfh Series, Power Rating:90W, Resistance Tolerance:± 10%, Voltage Rating:1.2Kv, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:High Power Rohs Compliant: Yes |Ohmite WFH90L10RKE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3400 / $27.7400 | Buy Now |
DISTI #
WFH90L10RKE-ND
|
DigiKey | RES CHAS MNT 10 OHM 10% 90W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$25.8838 / $37.0500 | Buy Now |
DISTI #
588-WFH90L10RKE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 90watt 10ohm 10% High Power RoHS: Compliant | 0 |
|
$25.8800 / $36.4300 | Order Now |
DISTI #
70588524
|
RS | RES CHAS MNT 10 OHM 10% 90W | Ohmite WFH90L10RKE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4600 / $34.9500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 10% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant | 0 |
|
$26.0600 / $30.1800 | Buy Now |
DISTI #
WFH90L10RKE
|
TTI | Wirewound Resistors - Chassis Mount 90watt 10ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.3100 / $26.7200 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 10% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant | 0 |
|
$26.0600 / $30.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFH90L10RKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WFH90L10RKE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 90W, 10ohm, 10% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED AC VOLTAGE: 1200V | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.6 mm | |
Package Length | 70 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 51 mm | |
Rated Power Dissipation (P) | 90 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |