-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 160W, 50ohm, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7784
|
Newark | Resistor, 50 Ohm, 160W, Solder Lug, Resistance:50Ohm, Product Range:Wfh Series, Power Rating:160W, Resistance Tolerance:± 5%, Voltage Rating:1.2Kv, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:High Power Rohs Compliant: Yes |Ohmite WFH160L50RJE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WFH160L50RJE-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 160W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
51 In Stock |
|
$23.3908 / $44.1400 | Buy Now |
DISTI #
588-WFH160L50RJE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 160watt 50ohm 5% High Power RoHS: Compliant | 34 |
|
$24.2900 / $42.1700 | Buy Now |
DISTI #
70588520
|
RS | AL HOUSED 160W 50.00 OHMS 5% | Ohmite WFH160L50RJE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 50 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant |
50 In Stock 45 Factory Stock |
|
$22.8200 / $45.2300 | Buy Now |
DISTI #
84415500
|
Verical | Res Wirewound 50 Ohm 5% 160W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2150 | Americas - 48 |
|
$43.2572 / $90.2695 | Buy Now |
DISTI #
WFH160L50RJE
|
TTI | Wirewound Resistors - Chassis Mount 160watt 50ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$25.2100 / $41.6200 | Buy Now |
DISTI #
WFH160L50RJE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 50 | 0 |
|
$21.6300 / $26.7100 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant |
50 In Stock 45 Factory Stock |
|
$22.8200 / $45.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFH160L50RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WFH160L50RJE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 160W, 50ohm, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED AC VOLTAGE: 1200V | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.6 mm | |
Package Length | 70 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 51 mm | |
Rated Power Dissipation (P) | 160 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |