Part Details for WFH160L150J by Ohmite Mfg Co
Overview of WFH160L150J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WFH160L150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 160W, 150OHM, 5% +/-TOL, CHASSIS MOUNT | 19 |
|
$18.2000 | Buy Now |