Part Details for WFCP06124L000FE66 by Vishay Dale
Results Overview of WFCP06124L000FE66 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WFCP06124L000FE66 Information
WFCP06124L000FE66 by Vishay Dale is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WFCP06124L000FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WFCP06124L000FE66CT-ND
|
DigiKey | RES 0.004 OHM 2.0 W 1% 0612 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
3613 In Stock |
|
$0.1188 / $0.5700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1400 / $0.1500 | Buy Now |