Part Details for WFC02R48S05L by C&D Technologies Inc
Overview of WFC02R48S05L by C&D Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WFC02R48S05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$18.0000 | Buy Now |
|
Quest Components | 4 |
|
$19.5000 | Buy Now |
Part Details for WFC02R48S05L
WFC02R48S05L CAD Models
WFC02R48S05L Part Data Attributes
|
WFC02R48S05L
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
WFC02R48S05L
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-24/8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-P8 | |
JESD-609 Code | e0 | |
Length | 32.26 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.414 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 15.24 mm |