Part Details for WF686A by Nihon Dempa Kogyo Co Ltd
Overview of WF686A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for WF686A
WF686A CAD Models
WF686A Part Data Attributes
|
WF686A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WF686A
Nihon Dempa Kogyo Co Ltd
SAW Filter, 1 Function(s), 881.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PCS APPLICATION WITH OPERATING FREQ 1930 MHZ TO 1990 MHZ POSSIBLE | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 200 OHM//50 nH Ω |