Part Details for WF512K32-120G1UC5 by White Electronic Designs Corp
Overview of WF512K32-120G1UC5 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for WF512K32-120G1UC5
WF512K32-120G1UC5 CAD Models
WF512K32-120G1UC5 Part Data Attributes
|
WF512K32-120G1UC5
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WF512K32-120G1UC5
White Electronic Designs Corp
Flash Module, 512KX32, 120ns, CQFP68, 23.90 MM, CERAMIC, LQFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 23.90 MM, CERAMIC, LQFP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 23.88 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0065 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 23.88 mm |
Alternate Parts for WF512K32-120G1UC5
This table gives cross-reference parts and alternative options found for WF512K32-120G1UC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF512K32-120G1UC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF512K32-120G1UM5A | Flash Module, 512KX32, 120ns, CQFP68, 23.90 MM, CERAMIC, LQFP-68 | White Electronic Designs Corp | WF512K32-120G1UC5 vs WF512K32-120G1UM5A |
5962-9461202H9A | Flash Module, 512KX32, 120ns, CQFP68, CERAMIC, QFP-68 | White Microelectronics | WF512K32-120G1UC5 vs 5962-9461202H9A |
5962-9461202HMA | Flash Module, 512KX32, 120ns, CQFP68, CERAMIC, QFP-68 | Micross Components | WF512K32-120G1UC5 vs 5962-9461202HMA |
WF512K32-120G2C5A | Flash Module, 512KX32, 120ns, CQFP68, | White Microelectronics | WF512K32-120G1UC5 vs WF512K32-120G2C5A |
WF512K32-120G1UM5 | Flash Module, 512KX32, 120ns, CQFP68, 23.90 MM, CERAMIC, LQFP-68 | White Electronic Designs Corp | WF512K32-120G1UC5 vs WF512K32-120G1UM5 |
WF512K32-120G2LM5A | Flash Module, 512KX32, 120ns, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WF512K32-120G1UC5 vs WF512K32-120G2LM5A |
WF512K32-120G2UM5A | Flash Module, 512KX32, 120ns, CQFP68, 22.40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WF512K32-120G1UC5 vs WF512K32-120G2UM5A |
WF512K32-120G2LI5A | Flash Module, 512KX32, 120ns, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WF512K32-120G1UC5 vs WF512K32-120G2LI5A |
WF512K32-120G2I5A | Flash Module, 512KX32, 120ns, CQFP68, | White Microelectronics | WF512K32-120G1UC5 vs WF512K32-120G2I5A |
WF512K32-120G2I5 | Flash Module, 512KX32, 120ns, CQFP68, | White Microelectronics | WF512K32-120G1UC5 vs WF512K32-120G2I5 |