Part Details for WF4M16-90DTC5 by White Electronic Designs Corp
Overview of WF4M16-90DTC5 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF4M16-90DTC5
WF4M16-90DTC5 CAD Models
WF4M16-90DTC5 Part Data Attributes:
|
WF4M16-90DTC5
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WF4M16-90DTC5
White Electronic Designs Corp
Flash Module, 4MX16, 90ns, CDSO56, 0.520 INCH, DUAL-CAVITY, HERMETIC SEALED, CERAMIC, SOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 0.520 INCH, DUAL-CAVITY, HERMETIC SEALED, CERAMIC, SOP-56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | USER CONFIGURABLE AS 4M X 16; 100000 WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Data Polling | YES | |
JESD-30 Code | R-CDSO-G56 | |
JESD-609 Code | e0 | |
Length | 23.63 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SSOP | |
Package Equivalence Code | SOP56,.6,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 4.57 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.0022 A | |
Supply Current-Max | 0.122 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.954 mm |