Part Details for WF40J31ZN1 by Weipu Connector
Results Overview of WF40J31ZN1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF40J31ZN1 Information
WF40J31ZN1 by Weipu Connector is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WF40J31ZN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF40J31ZN1
|
TME | Plug, WF40, male, PIN: 31, IP55, 10A, soldering, for cable, 500V, 2mm2 Min Qty: 1 | 0 |
|
$10.2100 / $17.6700 | RFQ |