Part Details for WF3126-0UO-006B by LEDtronics Inc
Overview of WF3126-0UO-006B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WF3126-0UO-006B
WF3126-0UO-006B CAD Models
WF3126-0UO-006B Part Data Attributes:
|
WF3126-0UO-006B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
WF3126-0UO-006B
LEDtronics Inc
Single Color LED Display Cluster, Super Orange, 9mm, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMPLEX | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 22.86 mm | |
Peak Wavelength | 612 nm | |
Viewing Angle | 120 deg |