Part Details for WF30006-08302 by Shenzhen Atom Technology Co Ltd
Overview of WF30006-08302 by Shenzhen Atom Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAEJ08302 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, No Shield, With LEDs | |
61083-023606LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 20 Position, Plug, Dual Row. | |
61083-023406LF | Amphenol Communications Solutions | PLUG ASSY BERGSTAK 0.8MM |
Price & Stock for WF30006-08302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x3P 6P 2 3mm 3mm 3 -25~+85 2.5A Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS | 872 |
|
$0.0726 / $0.1414 | Buy Now |