Part Details for WF25P181 JTL by Walsin Technology Corporation
Overview of WF25P181 JTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF25P181 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787563
|
Verical | Res Thick Film 2512 180 Ohm 5% 2W ±100ppm/°C Pad SMD T/R Min Qty: 850 Package Multiple: 50 | Americas - 9800 |
|
$0.0620 / $0.0840 | Buy Now |