Part Details for WF24J12BZA1 by Weipu Connector
Overview of WF24J12BZA1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF24J12BZA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF24J12BZA1
|
TME | Plug, WF24, male, PIN: 12(9+3), IP65, 5÷12mm, 5A,30A, soldering, 500V Min Qty: 1 | 0 |
|
$5.1800 / $8.9700 | RFQ |