There are no models available for this part yet.
Overview of WF20P1003FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for WF20P1003FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y7131
|
Newark | Surface Mount Chip Resistor, Wf20P Series, 100 Kohm, 1 W, 1%, 200 V, 2010 [5025 Metric] Rohs Compliant: Yes |Walsin WF20P1003FTL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0460 | Buy Now | |
DISTI #
68Y8309
|
Newark | Surface Mount Chip Resistor, Wf20P Series, 100 Kohm, 1 W, 1%, 200 V, 2010 [5025 Metric] Rohs Compliant: Yes |Walsin WF20P1003FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0760 / $0.1990 | Buy Now |
CAD Models for WF20P1003FTL by Walsin Technology Corporation
Part Data Attributes for WF20P1003FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WF20P1003FTL
This table gives cross-reference parts and alternative options found for WF20P1003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20P1003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20P1003FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20P1003FTL vs WF20P1003FTLV |
RMP50R-100K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | WF20P1003FTL vs RMP50R-100K-F |
RMH1WR-100K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | WF20P1003FTL vs RMH1WR-100K-F |
AS0AFTET1003 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P1003FTL vs AS0AFTET1003 |
CR2010-1W-1003FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P1003FTL vs CR2010-1W-1003FPT-13 |
RMCP2010FG100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WF20P1003FTL vs RMCP2010FG100K |
HP101WF1003T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P1003FTL vs HP101WF1003T5E |
CR-0AFP9--100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P1003FTL vs CR-0AFP9--100K |
CR-0AFP4--100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P1003FTL vs CR-0AFP4--100K |
HP101WF1003TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P1003FTL vs HP101WF1003TCE |
Related Parts for WF20P1003FTL
-
HVC2010-470KJT3Fixed Resistors
-
T491D107K010AHFixed Capacitors
-
LQM2HPN4R7MG0LFixed Inductors
-
TLV70225QDSERQ1Linear Regulator ICs
-
TPS544C20RVFTSwitching Regulator or Controllers
-
FAN3122CMXPeripheral Drivers
-
M24512-WMN6TPEEPROMs
-
SN65HVD1050DRNetwork Interfaces
-
VJ0805A101JXAACCeramic Capacitors