Part Details for WF20J12TN1 by Weipu Connector
Overview of WF20J12TN1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF20J12TN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF20J12TN1
|
TME | Plug, WF20, male, PIN: 12, IP55, 5A, soldering, for cable, 400V, 18AWG Min Qty: 1 | 0 |
|
$4.4500 / $7.6300 | RFQ |