-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 16000V, N750, 750ppm/Cel TC, 0.01uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF165335WL10338BJ1
|
Avnet Americas | TWXF165335 16KVP 10000pF ?20% R85 4314 - Bulk (Alt: WF165335WL10338BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WF165335WL10338BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WF165335WL10338BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 16000V, N750, 750ppm/Cel TC, 0.01uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 170 mm | |
Dielectric Material | CERAMIC | |
Length | 335 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16000 V | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | 750ppm/Cel ppm/°C |