Part Details for WF150-0UY-028V by LEDtronics Inc
Overview of WF150-0UY-028V by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF150-0UY-028V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bulbs - T1-1/2 (4.5mm) Bulb - Midget Wedge Base - Single Chip LED - 24/28Vdc - 0.017A - 591nm Super Yellow. RoHS: Compliant |
11 In Stock |
|
$4.5400 / $7.9600 | Buy Now |
DISTI #
58174645
|
Verical | LED Single Yellow 595nm Min Qty: 10 Package Multiple: 10 Date Code: 2125 | Americas - 10 |
|
$6.3180 / $10.3480 | Buy Now |
|
Master Electronics | LED Bulbs - T1-1/2 (4.5mm) Bulb - Midget Wedge Base - Single Chip LED - 24/28Vdc - 0.017A - 591nm Super Yellow. RoHS: Compliant |
11 In Stock |
|
$4.5400 / $7.9600 | Buy Now |
Part Details for WF150-0UY-028V
WF150-0UY-028V CAD Models
WF150-0UY-028V Part Data Attributes
|
WF150-0UY-028V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
WF150-0UY-028V
LEDtronics Inc
Single Color LED, Super Yellow, T1-1/2, 5.842mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 20.32 mm | |
Packing Method | BULK | |
Peak Wavelength | 595 nm | |
Shape | ROUND | |
Size | 5.842 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Viewing Angle | 120 deg |
Alternate Parts for WF150-0UY-028V
This table gives cross-reference parts and alternative options found for WF150-0UY-028V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF150-0UY-028V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68SBF200-0UY-024B | Single Color LED, Super Yellow, 6.35mm, | LEDtronics Inc | WF150-0UY-028V vs 68SBF200-0UY-024B |
5SBF200-0UY-024B | Single Color LED, Super Yellow, T-2, 6.1976mm, | LEDtronics Inc | WF150-0UY-028V vs 5SBF200-0UY-024B |
FF200-0UY-024B | Single Color LED, Super Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF150-0UY-028V vs FF200-0UY-024B |
GF200-0UY-024B | Single Color LED, Super Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF150-0UY-028V vs GF200-0UY-024B |
WF150-0UY-024V | Single Color LED, Super Yellow, T1-1/2, 4.5mm, | LEDtronics Inc | WF150-0UY-028V vs WF150-0UY-024V |
GF200-0UY-028B | Single Color LED, Super Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF150-0UY-028V vs GF200-0UY-028B |
5SBF200-0UY-028B | Single Color LED, Super Yellow, T-2, 6.1976mm, | LEDtronics Inc | WF150-0UY-028V vs 5SBF200-0UY-028B |
BPF200-0UY-024V | Single Color LED, Super Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF150-0UY-028V vs BPF200-0UY-024V |
68SBF200-0UY-028B | Single Color LED, Super Yellow, 6.35mm, | LEDtronics Inc | WF150-0UY-028V vs 68SBF200-0UY-028B |
WF200-0UY-028V | Single Color LED, Super Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF150-0UY-028V vs WF200-0UY-028V |