Part Details for WF12Z3322DTLQ by Walsin Technology Corporation
Overview of WF12Z3322DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z3322DTLQ
WF12Z3322DTLQ CAD Models
WF12Z3322DTLQ Part Data Attributes
|
WF12Z3322DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z3322DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z3322DTLQ
This table gives cross-reference parts and alternative options found for WF12Z3322DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z3322DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B33K2DTDG | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z3322DTLQ vs RP73A2B33K2DTDG |
RP73A2B33K2DTG | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z3322DTLQ vs RP73A2B33K2DTG |
CRT1206-DV-3322ELF | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Z3322DTLQ vs CRT1206-DV-3322ELF |
AR06DBSV3322 | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z3322DTLQ vs AR06DBSV3322 |
RP73A2B33K2DTDF | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z3322DTLQ vs RP73A2B33K2DTDF |
AR06DTSV3322N | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | WF12Z3322DTLQ vs AR06DTSV3322N |
WF12Z3322DALQ | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Z3322DTLQ vs WF12Z3322DALQ |
CAR120633.2KOHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | WF12Z3322DTLQ vs CAR120633.2KOHMS0.5%5PPMHP |