Part Details for WF12U1432AVLQ by Walsin Technology Corporation
Overview of WF12U1432AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12U1432AVLQ
WF12U1432AVLQ CAD Models
WF12U1432AVLQ Part Data Attributes
|
WF12U1432AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12U1432AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 14300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12U1432AVLQ
This table gives cross-reference parts and alternative options found for WF12U1432AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U1432AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U1432AALQ | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U1432AVLQ vs SF12U1432AALQ |
RN732BLTDD1432B25 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U1432AVLQ vs RN732BLTDD1432B25 |
RN732BTTDD1432B25 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U1432AVLQ vs RN732BTTDD1432B25 |
RN732BLTDD1432A25 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U1432AVLQ vs RN732BLTDD1432A25 |
RN732BTTD1432B25 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U1432AVLQ vs RN732BTTD1432B25 |
RNC32E1432BTP | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12U1432AVLQ vs RNC32E1432BTP |
SF12U1432BALQ | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U1432AVLQ vs SF12U1432BALQ |
WF12U1432BTLQ | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U1432AVLQ vs WF12U1432BTLQ |
RN732BLTD1432B25 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U1432AVLQ vs RN732BLTD1432B25 |
WF12U1432BALQ | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U1432AVLQ vs WF12U1432BALQ |