Part Details for WF12R2003BALQ by Walsin Technology Corporation
Overview of WF12R2003BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R2003BALQ
WF12R2003BALQ CAD Models
WF12R2003BALQ Part Data Attributes
|
WF12R2003BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R2003BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R2003BALQ
This table gives cross-reference parts and alternative options found for WF12R2003BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R2003BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2003BALQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2003BALQ vs SF12R2003BALQ |
RP73PF2B200KBTG | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R2003BALQ vs RP73PF2B200KBTG |
WF12R2003ATL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | WF12R2003BALQ vs WF12R2003ATL |
AR06BBCO2003 | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R2003BALQ vs AR06BBCO2003 |
TP0625B2003RCE | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12R2003BALQ vs TP0625B2003RCE |
WF12R2003ATLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2003BALQ vs WF12R2003ATLQ |
WF12R2003BTLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2003BALQ vs WF12R2003BTLQ |
AR06ABCO2003N | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R2003BALQ vs AR06ABCO2003N |
AR06ATCV2003N | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R2003BALQ vs AR06ATCV2003N |
SF12R2003BTLA | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2003BALQ vs SF12R2003BTLA |