Part Details for WF12Q2461CTLQ by Walsin Technology Corporation
Overview of WF12Q2461CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q2461CTLQ
WF12Q2461CTLQ CAD Models
WF12Q2461CTLQ Part Data Attributes
|
WF12Q2461CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q2461CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2460 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q2461CTLQ
This table gives cross-reference parts and alternative options found for WF12Q2461CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q2461CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC2V2461N | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q2461CTLQ vs AR06CTRC2V2461N |
AR06CPC2V2461N | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q2461CTLQ vs AR06CPC2V2461N |
SF12Q2461CTL | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q2461CTLQ vs SF12Q2461CTL |
SF12Q2461CTLA | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q2461CTLQ vs SF12Q2461CTLA |
NTRA12HC2461DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q2461CTLQ vs NTRA12HC2461DTR1KQYF |
WF12Q2461CTL | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12Q2461CTLQ vs WF12Q2461CTL |
CAR12062.46KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q2461CTLQ vs CAR12062.46KOHMS0.25%50PPMHP |
RNCH1206CKC2K46 | Fixed Resistor, Thin Film, 0.33W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q2461CTLQ vs RNCH1206CKC2K46 |