Part Details for WF12Q1650BTLQ by Walsin Technology Corporation
Overview of WF12Q1650BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q1650BTLQ
WF12Q1650BTLQ CAD Models
WF12Q1650BTLQ Part Data Attributes
|
WF12Q1650BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q1650BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q1650BTLQ
This table gives cross-reference parts and alternative options found for WF12Q1650BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q1650BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATDV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q1650BTLQ vs AR06ATDV1650 |
SF12Q1650ATLA | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q1650BTLQ vs SF12Q1650ATLA |
RT1206BRE13165RL | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q1650BTLQ vs RT1206BRE13165RL |
AR06BTDV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q1650BTLQ vs AR06BTDV1650 |
TP0650B1650R4E | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q1650BTLQ vs TP0650B1650R4E |
CAR1206165OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q1650BTLQ vs CAR1206165OHMS0.1%50PPMHP |
AS1206Q1650A-T5 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12Q1650BTLQ vs AS1206Q1650A-T5 |
RTX061650BEP4 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q1650BTLQ vs RTX061650BEP4 |
TP0650B1650R5E | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q1650BTLQ vs TP0650B1650R5E |
NTRA12HB1650DTRQYF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q1650BTLQ vs NTRA12HB1650DTRQYF |