Part Details for WF12P1R20FTL by Walsin Technology Corporation
Overview of WF12P1R20FTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12P1R20FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WF12P1R20FTLTR-ND
|
DigiKey | RES 1.2 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for WF12P1R20FTL
WF12P1R20FTL CAD Models
WF12P1R20FTL Part Data Attributes
|
WF12P1R20FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P1R20FTL
Walsin Technology Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P1R20FTL
This table gives cross-reference parts and alternative options found for WF12P1R20FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P1R20FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FG1R20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P1R20FTL vs RPC1206FG1R20-HP |
RMCS1206FT1R20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P1R20FTL vs RMCS1206FT1R20-HP |
RBX32-1R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P1R20FTL vs RBX32-1R2FTP |
RC1206FR-3W1R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | WF12P1R20FTL vs RC1206FR-3W1R2L |
PWR06FTFU1R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P1R20FTL vs PWR06FTFU1R20 |
RMCH32-1R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P1R20FTL vs RMCH32-1R2FTP |
CR-06FH7---1R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P1R20FTL vs CR-06FH7---1R2 |
FPS06FT-1R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P1R20FTL vs FPS06FT-1R20 |
SR1206FR-7W1R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P1R20FTL vs SR1206FR-7W1R2L |
RC1206FR-7W1R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P1R20FTL vs RC1206FR-7W1R2L |