Part Details for WF12P1692FTL by Walsin Technology Corporation
Overview of WF12P1692FTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12P1692FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3069
|
Newark | Res, 16.9K, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Walsin WF12P1692FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3299 |
|
$0.0310 / $0.0880 | Buy Now |
Part Details for WF12P1692FTL
WF12P1692FTL CAD Models
WF12P1692FTL Part Data Attributes
|
WF12P1692FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P1692FTL
Walsin Technology Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 16900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P1692FTL
This table gives cross-reference parts and alternative options found for WF12P1692FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P1692FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F1692TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12P1692FTL vs HP06W2F1692TEE |
CRM1206-FX-1692ELF | Fixed Resistor, Thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12P1692FTL vs CRM1206-FX-1692ELF |
WHPC1206-16K9FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF12P1692FTL vs WHPC1206-16K9FT5 |
RPC1206FG16K9-HP | Fixed Resistor, Thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P1692FTL vs RPC1206FG16K9-HP |
CR-06FH7--16K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P1692FTL vs CR-06FH7--16K9 |
HP06W2F1692T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WF12P1692FTL vs HP06W2F1692T4E |
RAG06K1692FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P1692FTL vs RAG06K1692FTG |
RMH12R-16K9-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WF12P1692FTL vs RMH12R-16K9-F |
PWR12F1692TEU | Fixed Resistor, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WF12P1692FTL vs PWR12F1692TEU |
RAG06K1692FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P1692FTL vs RAG06K1692FCG |