Part Details for WF12P1001FTLJ by Walsin Technology Corporation
Overview of WF12P1001FTLJ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12P1001FTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3067
|
Newark | Res, 1K, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Walsin WF12P1001FTLJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.0290 / $0.0830 | Buy Now |