WF12P000PTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of WF12P000PTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WF12P000PTL by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # WF12P000PTL
IBS Electronics Res 0 Ohm Jumper 1/2W 1206 Min Qty: 96619 Package Multiple: 1 61600
  • 96,619 $0.0090
$0.0090 Buy Now

CAD Models for WF12P000PTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12P000PTL by Walsin Technology Corporation

WF12P000PTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF, LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Working Voltage
200 V
Want to compare parts?
  1. WF12P000PTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF12P000PTL

This table gives cross-reference parts and alternative options found for WF12P000PTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P000PTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12P0PTL RESISTOR; JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 100 ppm, 0 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation WF12P000PTL vs WF12P0PTL

Related Parts for WF12P000PTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12P000PTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12P000PTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12P000PTL would you like to use for your alert(s)?
  • Please alert me when WF12P000PTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12P000PTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12P000PTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12P000PTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12P000PTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12P000PTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: