Part Details for WF111-A-V1-ETSI by Silicon Laboratories Inc
Results Overview of WF111-A-V1-ETSI by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF111-A-V1-ETSI Information
WF111-A-V1-ETSI by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WF111-A-V1-ETSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1100 |
|
RFQ |
Part Details for WF111-A-V1-ETSI
WF111-A-V1-ETSI CAD Models
WF111-A-V1-ETSI Part Data Attributes
|
WF111-A-V1-ETSI
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WF111-A-V1-ETSI
Silicon Laboratories Inc
Telecom Circuit,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-26 | |
Telecom IC Type | TELECOM CIRCUIT |
WF111-A-V1-ETSI Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for WF111-A-V1-ETSI is -40°C to +85°C.
-
To configure the WF111-A-V1-ETSI for low power consumption, you can use the device's power management features, such as setting the radio to sleep mode, using a low-power oscillator, and optimizing the transmit power. Additionally, you can use the device's built-in power management APIs to control the power consumption.
-
The maximum transmit power of WF111-A-V1-ETSI is +20 dBm.
-
The WF111-A-V1-ETSI supports Wi-Fi security protocols such as WPA2 and WPA3 through its firmware. You can implement these protocols by using the device's built-in security APIs and configuring the device to use the desired security protocol.
-
Yes, the WF111-A-V1-ETSI can be used with an external antenna. The device has a U.FL connector that allows you to connect an external antenna. However, you need to ensure that the external antenna is compatible with the device's frequency range and meets the necessary regulatory requirements.