Part Details for WF10U12R4ATL by Walsin Technology Corporation
Overview of WF10U12R4ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U12R4ATL
WF10U12R4ATL CAD Models
WF10U12R4ATL Part Data Attributes
|
WF10U12R4ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U12R4ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF10U12R4ATL
This table gives cross-reference parts and alternative options found for WF10U12R4ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U12R4ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1212R4BDTP | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U12R4ATL vs RTX1212R4BDTP |
NTRA20HB12R4CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10U12R4ATL vs NTRA20HB12R4CTR1KQYF |
SF10U12R4AALQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U12R4ATL vs SF10U12R4AALQ |
WF10U12R4AVLQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U12R4ATL vs WF10U12R4AVLQ |
WF10U12R4BTL | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | WF10U12R4ATL vs WF10U12R4BTL |
TP0725B124JT5E | Fixed Resistor, Thin Film, 0.333W, 12.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U12R4ATL vs TP0725B124JT5E |
AR13BBCO12R4 | Fixed Resistor, Thin Film, 0.3333W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10U12R4ATL vs AR13BBCO12R4 |
SF10U12R4BTLQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U12R4ATL vs SF10U12R4BTLQ |
RP73F2E12R4BTDF | Fixed Resistor, Thin Film, 0.3W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U12R4ATL vs RP73F2E12R4BTDF |
WF10U12R4ATLQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U12R4ATL vs WF10U12R4ATLQ |