Part Details for WF10T2372BTLQ by Walsin Technology Corporation
Overview of WF10T2372BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T2372BTLQ
WF10T2372BTLQ CAD Models
WF10T2372BTLQ Part Data Attributes
|
WF10T2372BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T2372BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T2372BTLQ
This table gives cross-reference parts and alternative options found for WF10T2372BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T2372BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ELTDD2372B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs RN732ELTDD2372B50 |
HPTF1210-UC-2372BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs HPTF1210-UC-2372BT |
AR13BBDO2372 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs AR13BBDO2372 |
AR13ATDO2372 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 23700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs AR13ATDO2372 |
TP0750B2372R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 23700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | WF10T2372BTLQ vs TP0750B2372R5E |
RNCF1210BTC23K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs RNCF1210BTC23K7 |
SF10T2372AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs SF10T2372AALQ |
NTRH15A2372DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 23700ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | WF10T2372BTLQ vs NTRH15A2372DTRF |
RTW30E1210B2372-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T2372BTLQ vs RTW30E1210B2372-RG70 |
PRC1210TTC5023.7K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | WF10T2372BTLQ vs PRC1210TTC5023.7K+/-0.05% |