Part Details for WF10T2293FTL by Walsin Technology Corporation
Overview of WF10T2293FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T2293FTL
WF10T2293FTL CAD Models
WF10T2293FTL Part Data Attributes
|
WF10T2293FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T2293FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T2293FTL
This table gives cross-reference parts and alternative options found for WF10T2293FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T2293FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T2293FALQ | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2293FTL vs SF10T2293FALQ |
RN73H2ETTD2293F50 | Fixed Resistor, Metal Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T2293FTL vs RN73H2ETTD2293F50 |
RN732ETTDD2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ETTDD2293F50 |
RN732ETTD2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ETTD2293F50 |
RN732ELTED2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ELTED2293F50 |
RN732ETTE2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ETTE2293F50 |
RN732ELTDD2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ELTDD2293F50 |
RN732ETTED2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ETTED2293F50 |
RN732ELTD2293F50 | Fixed Resistor, Thin Film, 0.25W, 229000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T2293FTL vs RN732ELTD2293F50 |