Part Details for WF10T17R8FVLQ by Walsin Technology Corporation
Overview of WF10T17R8FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T17R8FVLQ
WF10T17R8FVLQ CAD Models
WF10T17R8FVLQ Part Data Attributes
|
WF10T17R8FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T17R8FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T17R8FVLQ
This table gives cross-reference parts and alternative options found for WF10T17R8FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T17R8FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTD17R8F50 | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T17R8FVLQ vs RN732ETTD17R8F50 |
WF10T17R8FTL | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | WF10T17R8FVLQ vs WF10T17R8FTL |
HPTF1210-UC-17R8FT | Fixed Resistor, Thin Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10T17R8FVLQ vs HPTF1210-UC-17R8FT |
AR13FBDO17R8 | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T17R8FVLQ vs AR13FBDO17R8 |
WF10T17R8FTLQ | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T17R8FVLQ vs WF10T17R8FTLQ |
RN732ETTE17R8F50 | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T17R8FVLQ vs RN732ETTE17R8F50 |
TP0750F178JT4E | Fixed Resistor, Thin Film, 0.333W, 17.8ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T17R8FVLQ vs TP0750F178JT4E |
RP73G2E17R8FTD | Fixed Resistor, Thin Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T17R8FVLQ vs RP73G2E17R8FTD |
SF10T17R8FALQ | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T17R8FVLQ vs SF10T17R8FALQ |
RTX1217R8FETP | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T17R8FVLQ vs RTX1217R8FETP |