Part Details for WF10008-02201 by Shenzhen Atom Technology Co Ltd
Overview of WF10008-02201 by Shenzhen Atom Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88002201TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch Rightangle Surfacemount, 1x2Pin, Matte Tin, NY9T, T&R | |
10153302-20111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Press Fit, Gold Flash | |
84502-201LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 5.5mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for WF10008-02201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x8P 8P 1 1mm 8 -25~+85 500mA Standing paste SMD,P=1mm Wire To Board Connector ROHS | 203 |
|
$0.0634 / $0.1112 | Buy Now |