Part Details for WF08W3091BTL by Walsin Technology Corporation
Overview of WF08W3091BTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08W3091BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8267
|
Newark | Surface Mount Chip Resistor, Wf08W Series, 3.09 Kohm, 125 Mw, 0.1%, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WF08W3091BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5140 |
|
$0.1140 / $0.2550 | Buy Now |
DISTI #
58Y7089
|
Newark | Surface Mount Chip Resistor, Wf08W Series, 3.09 Kohm, 125 Mw, 0.1%, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WF08W3091BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0710 | Buy Now |
Part Details for WF08W3091BTL
WF08W3091BTL CAD Models
WF08W3091BTL Part Data Attributes
|
WF08W3091BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08W3091BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 100V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08W3091BTL
This table gives cross-reference parts and alternative options found for WF08W3091BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08W3091BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0805R-12-3091-A-P-LT | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 3090ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | WF08W3091BTL vs PCF-W0805R-12-3091-A-P-LT |