Part Details for WF08W2200ATLQ by Walsin Technology Corporation
Overview of WF08W2200ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08W2200ATLQ
WF08W2200ATLQ CAD Models
WF08W2200ATLQ Part Data Attributes
|
WF08W2200ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08W2200ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for WF08W2200ATLQ
This table gives cross-reference parts and alternative options found for WF08W2200ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08W2200ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED2200A10 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W2200ATLQ vs RN732ATTED2200A10 |
SF08W2200BTLQ | Fixed Resistor, Thin Film, 0.125W, 220ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08W2200ATLQ vs SF08W2200BTLQ |
RN732ALTD2200B10 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W2200ATLQ vs RN732ALTD2200B10 |
RT0805WRB10220RL | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF08W2200ATLQ vs RT0805WRB10220RL |
SF08W2200ATLQ | Fixed Resistor, Thin Film, 0.125W, 220ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08W2200ATLQ vs SF08W2200ATLQ |
RN73H2ATTE2200B10 | Fixed Resistor, Metal Film, 0.125W, 220ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W2200ATLQ vs RN73H2ATTE2200B10 |
RT0805BRB07220RL | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08W2200ATLQ vs RT0805BRB07220RL |
RTX052200BBP3 | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | WF08W2200ATLQ vs RTX052200BBP3 |
RN732ALTE2200B10 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W2200ATLQ vs RN732ALTE2200B10 |
RT0805WRB07220RL | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08W2200ATLQ vs RT0805WRB07220RL |