There are no models available for this part yet.
Overview of WF08U2941BTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for WF08U2941BTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC0596
|
Newark | Res, 2K94, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.94Kohm, Product Range:Wf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WF08U2941BTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2094 |
|
$0.1020 / $0.2670 | Buy Now | |
DISTI #
03AC3772
|
Newark | Res, 2K94, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.94Kohm, Product Range:Wf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WF08U2941BTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0620 | Buy Now |
CAD Models for WF08U2941BTL by Walsin Technology Corporation
Part Data Attributes for WF08U2941BTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2940 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for WF08U2941BTL
This table gives cross-reference parts and alternative options found for WF08U2941BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U2941BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN10A2941CT5-25 | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | WF08U2941BTL vs RN10A2941CT5-25 |
BLU0805-2941-AT25Q | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2941BTL vs BLU0805-2941-AT25Q |
TD05G2941AB | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U2941BTL vs TD05G2941AB |
TE05G2941AC | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U2941BTL vs TE05G2941AC |
BLU0805ER-2941-BT25W | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2941BTL vs BLU0805ER-2941-BT25W |
BLU0805-2941-BB25 | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U2941BTL vs BLU0805-2941-BB25 |
TE05G2941AB | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U2941BTL vs TE05G2941AB |
BLU0805-2941-BT25W | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WF08U2941BTL vs BLU0805-2941-BT25W |
BLU0805-2941-AT25 | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2941BTL vs BLU0805-2941-AT25 |
RN10B2941CT5-25 | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WF08U2941BTL vs RN10B2941CT5-25 |