There are no models available for this part yet.
Overview of WF08U2801BTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for WF08U2801BTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK9721
|
Newark | Res 2K8 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U2801BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
14324 Partner Stock |
|
$0.0418 / $0.0483 | Buy Now | ||
DISTI #
WF08U2801BTL-WAL
|
TME | WF08U2801BTL Min Qty: 758 | 14324 |
|
$0.0464 / $0.0494 | Buy Now | |
DISTI #
C1S812000646270
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 14324 |
|
$0.0508 / $0.0537 | Buy Now |
CAD Models for WF08U2801BTL by Walsin Technology Corporation
Part Data Attributes for WF08U2801BTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for WF08U2801BTL
This table gives cross-reference parts and alternative options found for WF08U2801BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U2801BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF08U2801BTL | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WF08U2801BTL vs MCWF08U2801BTL |
BLU0805ER-2801-BB25W | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2801BTL vs BLU0805ER-2801-BB25W |
BLU0805A-2801-BB25W | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2801BTL vs BLU0805A-2801-BB25W |
BLU0805P-2801-AB25Q | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2801BTL vs BLU0805P-2801-AB25Q |
BLU0805-2801-AB25W | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2801BTL vs BLU0805-2801-AB25W |
BLU0805-2801-AB25Q | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2801BTL vs BLU0805-2801-AB25Q |
WF08U2801AVLQ | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U2801BTL vs WF08U2801AVLQ |
TE05G2801BB | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U2801BTL vs TE05G2801BB |
BLU0805M-2801-BT25Q | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2801BTL vs BLU0805M-2801-BT25Q |
TD05G2801AB | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U2801BTL vs TD05G2801AB |