Part Details for WF08U2033AALQ by Walsin Technology Corporation
Overview of WF08U2033AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U2033AALQ
WF08U2033AALQ CAD Models
WF08U2033AALQ Part Data Attributes
|
WF08U2033AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U2033AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 203000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for WF08U2033AALQ
This table gives cross-reference parts and alternative options found for WF08U2033AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U2033AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-2033-AB25 | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805-2033-AB25 |
BLU0805ER-2033-AB25W | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805ER-2033-AB25W |
BLU0805ER-2033-BB25Q | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805ER-2033-BB25Q |
BLU0805-2033-BB25 | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U2033AALQ vs BLU0805-2033-BB25 |
WF08U2033BALQ | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U2033AALQ vs WF08U2033BALQ |
BLU0805ER-2033-AT25W | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805ER-2033-AT25W |
BLU0805ER-2033-AT25 | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805ER-2033-AT25 |
BLU0805P-2033-AB25Q | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805P-2033-AB25Q |
WF08U2033AVLQ | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U2033AALQ vs WF08U2033AVLQ |
BLU0805ER-2033-AB25 | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2033AALQ vs BLU0805ER-2033-AB25 |