Part Details for WF06Z2642ATLQ by Walsin Technology Corporation
Overview of WF06Z2642ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z2642ATLQ
WF06Z2642ATLQ CAD Models
WF06Z2642ATLQ Part Data Attributes
|
WF06Z2642ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z2642ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 26400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z2642ATLQ
This table gives cross-reference parts and alternative options found for WF06Z2642ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z2642ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP2642B05 | Fixed Resistor, Metal Film, 0.1W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2642ATLQ vs RN73R1JTTP2642B05 |
RN731JLTD2642B05 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2642ATLQ vs RN731JLTD2642B05 |
RN731JTTD2642A05 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Z2642ATLQ vs RN731JTTD2642A05 |
P0603Z2642BGTA | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2642ATLQ vs P0603Z2642BGTA |
RN73H1JTTD2642A05 | Fixed Resistor, Metal Film, 0.1W, 26400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2642ATLQ vs RN73H1JTTD2642A05 |
RN73H1JGTD2642B05 | Fixed Resistor, Metal Film, 0.1W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2642ATLQ vs RN73H1JGTD2642B05 |
RN731JTTDD2642A05 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Z2642ATLQ vs RN731JTTDD2642A05 |
RNCF0603ATY26K4 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06Z2642ATLQ vs RNCF0603ATY26K4 |
P0603C2642BNTD | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2642ATLQ vs P0603C2642BNTD |
RNCF0603AKY26K4 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06Z2642ATLQ vs RNCF0603AKY26K4 |