Part Details for WF06U1500BTL by Walsin Technology Corporation
Overview of WF06U1500BTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06U1500BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8142
|
Newark | Surface Mount Chip Resistor, Wf06U Series, 150 Ohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06U1500BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$0.0540 / $0.1520 | Buy Now |
DISTI #
58Y6964
|
Newark | Surface Mount Chip Resistor, Wf06U Series, 150 Ohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06U1500BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
Part Details for WF06U1500BTL
WF06U1500BTL CAD Models
WF06U1500BTL Part Data Attributes
|
WF06U1500BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1500BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1500BTL
This table gives cross-reference parts and alternative options found for WF06U1500BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1500BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-E-1500AT-1K | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U1500BTL vs UPTF0603-16W-E-1500AT-1K |
TC0325A1500T5E | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U1500BTL vs TC0325A1500T5E |
RN73F1J1500B | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U1500BTL vs RN73F1J1500B |
TC0325A1500ECE | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U1500BTL vs TC0325A1500ECE |
RNCS0603BTE150R | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1500BTL vs RNCS0603BTE150R |
CAR0603150OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U1500BTL vs CAR0603150OHMS0.1%25PPM |
TC0325B1500E5E | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U1500BTL vs TC0325B1500E5E |
WF06U1500BVLQ | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1500BTL vs WF06U1500BVLQ |
RN73F1JB1500A | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1500BTL vs RN73F1JB1500A |
RN06B1500CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1500BTL vs RN06B1500CT5-25 |