Part Details for WF06U1451FVLQ by Walsin Technology Corporation
Overview of WF06U1451FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1451FVLQ
WF06U1451FVLQ CAD Models
WF06U1451FVLQ Part Data Attributes
|
WF06U1451FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1451FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1451FVLQ
This table gives cross-reference parts and alternative options found for WF06U1451FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1451FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U1451FTLQ | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1451FVLQ vs SF06U1451FTLQ |
AR03FTC1451N | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1451FVLQ vs AR03FTC1451N |
AR03FTC1451 | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1451FVLQ vs AR03FTC1451 |
NTRA06F1451CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1450ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1451FVLQ vs NTRA06F1451CTRQYF |
NTR06F1451CTRF | Fixed Resistor, Thin Film, 0.063W, 1450ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1451FVLQ vs NTR06F1451CTRF |
NTR06F1451CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1450ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U1451FVLQ vs NTR06F1451CTR1KF |