Part Details for WF06T8163DTLQ by Walsin Technology Corporation
Overview of WF06T8163DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T8163DTLQ
WF06T8163DTLQ CAD Models
WF06T8163DTLQ Part Data Attributes
|
WF06T8163DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T8163DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T8163DTLQ
This table gives cross-reference parts and alternative options found for WF06T8163DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T8163DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-8163DT | Fixed Resistor, Thin Film, 0.063W, 816000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T8163DTLQ vs TFCR0603-16W-C-8163DT |
AR03DPC2Y8163N | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T8163DTLQ vs AR03DPC2Y8163N |
NTR06D8163DTR1KF | Fixed Resistor, Thin Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T8163DTLQ vs NTR06D8163DTR1KF |
AR03DTRC2Y8163N | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T8163DTLQ vs AR03DTRC2Y8163N |
RN73G1J8163D | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T8163DTLQ vs RN73G1J8163D |
AR0603816K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T8163DTLQ vs AR0603816K+-0.5%TCR50 |
RN73G1JB8163D | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T8163DTLQ vs RN73G1JB8163D |
AR03DTD8163 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T8163DTLQ vs AR03DTD8163 |
AR03DPC2Y8163 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T8163DTLQ vs AR03DPC2Y8163 |
AR03DTD8163N | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T8163DTLQ vs AR03DTD8163N |