Part Details for WF06T74R1DVLQ by Walsin Technology Corporation
Overview of WF06T74R1DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T74R1DVLQ
WF06T74R1DVLQ CAD Models
WF06T74R1DVLQ Part Data Attributes
|
WF06T74R1DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T74R1DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 74.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T74R1DVLQ
This table gives cross-reference parts and alternative options found for WF06T74R1DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T74R1DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR060374R1+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | WF06T74R1DVLQ vs AR060374R1+-0.5%TCR50 |
AR03DTD74R1N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | WF06T74R1DVLQ vs AR03DTD74R1N |
AR03DBD74R1 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | WF06T74R1DVLQ vs AR03DBD74R1 |
RN73G1J74R1D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06T74R1DVLQ vs RN73G1J74R1D |
NTRA06D74R1DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74.1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | WF06T74R1DVLQ vs NTRA06D74R1DTR1KQYF |
WF06T74R1DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WF06T74R1DVLQ vs WF06T74R1DTL |
SF06T74R1DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | WF06T74R1DVLQ vs SF06T74R1DTL |
AR03DTRC2X74R1N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74.1ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | WF06T74R1DVLQ vs AR03DTRC2X74R1N |
AS73G1JT74R1D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | WF06T74R1DVLQ vs AS73G1JT74R1D |
AR03DTRC2Y74R1 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74.1ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | WF06T74R1DVLQ vs AR03DTRC2Y74R1 |