WF06T1140FVLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06T1140FVLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF06T1140FVLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06T1140FVLQ by Walsin Technology Corporation

WF06T1140FVLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
114 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WF06T1140FVLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06T1140FVLQ

This table gives cross-reference parts and alternative options found for WF06T1140FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1140FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA06F1140DTRQYF Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp WF06T1140FVLQ vs NTRA06F1140DTRQYF
WF06T1140FTL Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation WF06T1140FVLQ vs WF06T1140FTL
SF06T1140FTLQ Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T1140FVLQ vs SF06T1140FTLQ
AR03FTD1140 Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T1140FVLQ vs AR03FTD1140
NTR06F1140DTRF Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp WF06T1140FVLQ vs NTR06F1140DTRF
AR03FBD1140N Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T1140FVLQ vs AR03FBD1140N
SF06T1140FALQ Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T1140FVLQ vs SF06T1140FALQ
AR03FBD1140 Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T1140FVLQ vs AR03FBD1140
AR03FTD1140N Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T1140FVLQ vs AR03FTD1140N
WF06T1140FTLQ Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T1140FVLQ vs WF06T1140FTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T1140FVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T1140FVLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06T1140FVLQ would you like to use for your alert(s)?
  • Please alert me when WF06T1140FVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06T1140FVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T1140FVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06T1140FVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T1140FVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T1140FVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: