Part Details for WF06R2403BTL by Walsin Technology Corporation
Overview of WF06R2403BTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06R2403BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-WF06R2403BTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2397 |
|
RFQ |
Part Details for WF06R2403BTL
WF06R2403BTL CAD Models
WF06R2403BTL Part Data Attributes
|
WF06R2403BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2403BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2403BTL
This table gives cross-reference parts and alternative options found for WF06R2403BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2403BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD13240KL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R2403BTL vs RT0603WRD13240KL |
RBP06BBP2403 | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06R2403BTL vs RBP06BBP2403 |
RN731JLTD2403B25 | Fixed Resistor, Thin Film, 0.063W, 240000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R2403BTL vs RN731JLTD2403B25 |
RP73F1J240KATDG | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R2403BTL vs RP73F1J240KATDG |
SF06R2403ATLA | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R2403BTL vs SF06R2403ATLA |
BLU0603P-2403-BT25Q | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2403BTL vs BLU0603P-2403-BT25Q |
WF06R2403AALQ | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R2403BTL vs WF06R2403AALQ |
RBS06BTP2403 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06R2403BTL vs RBS06BTP2403 |
NTRH06A2403CTRF | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06R2403BTL vs NTRH06A2403CTRF |
P0603E2403WBTB | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2403BTL vs P0603E2403WBTB |