Part Details for WF06G1305FTL by Walsin Technology Corporation
Overview of WF06G1305FTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06G1305FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WF06G1305FTL
|
Mouser Electronics | Thin Film Resistors - SMD WF: Special Function, Case Size: 0603, G: High Ohm >10M ohm, Ohms: 13,000,000, F: 1% tolerance RoHS: Compliant | 12124 |
|
$0.0110 / $0.1300 | Buy Now |
Part Details for WF06G1305FTL
WF06G1305FTL CAD Models
WF06G1305FTL Part Data Attributes
|
WF06G1305FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06G1305FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06G1305FTL
This table gives cross-reference parts and alternative options found for WF06G1305FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06G1305FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06G1305FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | WF06G1305FTL vs WF06G1305FTG |
WF06G1305FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | WF06G1305FTL vs WF06G1305FBG |
RMC16-136FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06G1305FTL vs RMC16-136FTP |
RMC16-136FTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06G1305FTL vs RMC16-136FTE |
RMC16-136FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06G1305FTL vs RMC16-136FTH |
RMC16-136FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06G1305FTL vs RMC16-136FB |