Part Details for WF050A by Nihon Dempa Kogyo Co Ltd
Overview of WF050A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for WF050A
WF050A CAD Models
WF050A Part Data Attributes:
|
WF050A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WF050A
Nihon Dempa Kogyo Co Ltd
SAW-Video/Sound Filter, 1 Function(s), 58.75MHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Attenuation Frequency (+/- delta f)-Max | 3580 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1500 kHz | |
Attenuation@Freq-Max | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 58.75 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 9 mm | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | 36 dB | |
Length | 45.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Impedance | 75 OHM Ω | |
Width | 12.5 mm |