Part Details for WF04U9311BTL by Walsin Technology Corporation
Overview of WF04U9311BTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF04U9311BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-WF04U9311BTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30000 |
|
RFQ |
Part Details for WF04U9311BTL
WF04U9311BTL CAD Models
WF04U9311BTL Part Data Attributes
|
WF04U9311BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U9311BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U9311BTL
This table gives cross-reference parts and alternative options found for WF04U9311BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U9311BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731ELTP9311B25 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04U9311BTL vs RN731ELTP9311B25 |
CMF04029K310,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U9311BTL vs CMF04029K310,1%25PPM/KNP10 |
SF04U9311BALQ | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U9311BTL vs SF04U9311BALQ |
SF04R9311ATLQ | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U9311BTL vs SF04R9311ATLQ |
SF04U9311AALQ | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U9311BTL vs SF04U9311AALQ |
RN731ETTP9311B25 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF04U9311BTL vs RN731ETTP9311B25 |
CMF-K04029K310,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U9311BTL vs CMF-K04029K310,1%25PPM/KNP20 |
SF04R9311BTLQ | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U9311BTL vs SF04R9311BTLQ |
CMF-K04029K310,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U9311BTL vs CMF-K04029K310,1%25PPM/KNP10 |
CMF-N04029K310,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U9311BTL vs CMF-N04029K310,1%25PPM/KNS |