There are no models available for this part yet.
Overview of WF04U5490BTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WF04U5490BTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WF04U5490BTLCT-ND
|
DigiKey | RES 549 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 / $0.1000 | Buy Now | |
DISTI #
791-WF04U5490BTL
|
Mouser Electronics | Kamaya RoHS: Compliant | 0 |
|
$0.0200 | Order Now |
CAD Models for WF04U5490BTL by Walsin Technology Corporation
Part Data Attributes for WF04U5490BTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
549 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for WF04U5490BTL
This table gives cross-reference parts and alternative options found for WF04U5490BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U5490BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U5490AALQ | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U5490BTL vs SF04U5490AALQ |
CMF-K0402549R0,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U5490BTL vs CMF-K0402549R0,1%25PPM/KNS |
CMF-N0402549R0,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U5490BTL vs CMF-N0402549R0,1%25PPM/KNP10 |
CMF0402549R0,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U5490BTL vs CMF0402549R0,1%25PPM/KNP20 |
SF04R5490BTLA | Fixed Resistor, Thin Film, 0.1W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U5490BTL vs SF04R5490BTLA |
SF04U5490ATLQ | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U5490BTL vs SF04U5490ATLQ |
WF04U5490ATLQ | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U5490BTL vs WF04U5490ATLQ |
ERA2AEB5490X | Fixed Resistor, Metal Film, 0.063W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF04U5490BTL vs ERA2AEB5490X |
SF04R5490BTLQ | Fixed Resistor, Thin Film, 0.1W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U5490BTL vs SF04R5490BTLQ |
CMF-K0402549R0,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U5490BTL vs CMF-K0402549R0,1%25PPM/KNP20 |