Datasheets
WF04R1401ATLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for WF04R1401ATLQ by Walsin Technology Corporation

Overview of WF04R1401ATLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WF04R1401ATLQ

WF04R1401ATLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF04R1401ATLQ Part Data Attributes

WF04R1401ATLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF04R1401ATLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1400 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for WF04R1401ATLQ

This table gives cross-reference parts and alternative options found for WF04R1401ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R1401ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02BTCX1401 Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp WF04R1401ATLQ vs AR02BTCX1401
MF04R1401BTL Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04R1401ATLQ vs MF04R1401BTL
AR02BTC1401N Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp WF04R1401ATLQ vs AR02BTC1401N
AR02ATC1401 Fixed Resistor, Thin Film, 0.5W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp WF04R1401ATLQ vs AR02ATC1401
WF04R1401BTLQ Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04R1401ATLQ vs WF04R1401BTLQ
RTX021401BDH2 Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Ralec WF04R1401ATLQ vs RTX021401BDH2
CMP04021K40.1%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic WF04R1401ATLQ vs CMP04021K40.1%25PPM/KNS
WF04R1401BALQ Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04R1401ATLQ vs WF04R1401BALQ
239060741402L Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04R1401ATLQ vs 239060741402L
WF04U1401BALQ Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04R1401ATLQ vs WF04U1401BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04R1401ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04R1401ATLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04R1401ATLQ would you like to use for your alert(s)?
  • Please alert me when WF04R1401ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04R1401ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04R1401ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04R1401ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04R1401ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04R1401ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: