Part Details for WF04Q6800ATLQ by Walsin Technology Corporation
Overview of WF04Q6800ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q6800ATLQ
WF04Q6800ATLQ CAD Models
WF04Q6800ATLQ Part Data Attributes
|
WF04Q6800ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q6800ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q6800ATLQ
This table gives cross-reference parts and alternative options found for WF04Q6800ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q6800ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTD6800 | Fixed Resistor, Thin Film, 0.5W, 680ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04Q6800ATLQ vs AR02BTD6800 |
RTAN0402BKC680R | Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q6800ATLQ vs RTAN0402BKC680R |
AR02BBD6800N | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | WF04Q6800ATLQ vs AR02BBD6800N |
AR02BBD6800 | Fixed Resistor, Thin Film, 0.5W, 680ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04Q6800ATLQ vs AR02BBD6800 |
NTR04B6800DTR1KF | Fixed Resistor, Thin Film, 0.063W, 680ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | WF04Q6800ATLQ vs NTR04B6800DTR1KF |
AR02ATDX6800 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q6800ATLQ vs AR02ATDX6800 |
CRT0402-BZ-6800GST | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04Q6800ATLQ vs CRT0402-BZ-6800GST |
PRC0402TTC50680R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | WF04Q6800ATLQ vs PRC0402TTC50680R+/-0.1% |
AR02ABDX6800 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q6800ATLQ vs AR02ABDX6800 |
RNCF0402AKC680R | Fixed Resistor, Thin Film, 0.063W, 680ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q6800ATLQ vs RNCF0402AKC680R |